PTL60-10A0-103B2 | Bourns Electronics GmbH

Carbon slide potentiometer, 10 kΩ, 0.2 W, linear, solder pin, PTL60-10A0-103B2

Order No.: 07E6196
EAN: 4099879965806
MPN:
PTL60-10A0-103B2
PTL60-10A0-103B2 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,429.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
840 pcs.
1.7017 €

Carbon slide potentiometer, PTL60-10A0-103B2, Bourns

Carbon slide potentiometer with amber LED, 10 kΩ, 0,2 W, Solder pin

Features

  • Carbon element
  • Center detent option
  • Assortment of resistance tapers
  • Various lever sizes
Technical specifications
Filter Property Value
Version carbon slide potentiometer
ohmic resistance 10 kΩ
Power 0.2 W
Assembly straight
Track Taper linear
Connection solder pin
Length 75 mm
Width 9 mm
min. operating temperature -10 °C
max. operating temperature 55 °C
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85334010
Original Packaging Tray with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes