PTL45-15G1-204B2 | Bourns Electronics GmbH

Carbon slide potentiometer, 200 kΩ, 0.125 W, linear, solder pin, PTL45-15G1-204B2

Order No.: 07E6172
EAN: 4099879965561
MPN:
PTL45-15G1-204B2
PTL45-15G1-204B2 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,459.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
840 pcs.
1.7374 €

Carbon slide potentiometer, PTL45-15G1-204B2, Bourns

Carbon slide potentiometer with green LED, 200 kΩ, 0,125 W, Solder pin

Features

  • Carbon element
  • Center detent option
  • Assortment of resistance tapers
  • Various lever sizes
Technical specifications
Filter Property Value
Version carbon slide potentiometer
ohmic resistance 200 kΩ
Power 0.125 W
Assembly straight
Track Taper linear
Connection solder pin
Length 60 mm
Width 9 mm
min. operating temperature -10 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin TW
Original Packaging Tray with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes