PTL30-10O1-503B4 | Bourns Electronics GmbH

Carbon slide potentiometer, 50 kΩ, 0.1 W, linear, solder pin, PTL30-10O1-503B4

Order No.: 07E6128
EAN: 4099879965141
MPN:
PTL30-10O1-503B4
PTL30-10O1-503B4 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2,099.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1200 pcs.
1.7493 €

Carbon slide potentiometer, PTL30-10O1-503B4, Bourns

Carbon slide potentiometer with orange LED, 50 kΩ, 0,1 W, Solder pin

Features

  • Carbon element
  • Center detent option
  • Assortment of resistance tapers
  • Various lever sizes
Technical specifications
Filter Property Value
Version carbon slide potentiometer
ohmic resistance 50 kΩ
Power 0.1 W
Assembly straight
Track Taper linear
Connection solder pin
Length 45 mm
Width 9 mm
min. operating temperature -10 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin TW
Original Packaging Tray with 600 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes