PTL20-15R1-502B2 | Bourns Electronics GmbH

Carbon slide potentiometer, 5 kΩ, 0.05 W, linear, solder pin, PTL20-15R1-502B2

Order No.: 07E6124
EAN: 4099879965103
MPN:
PTL20-15R1-502B2
PTL20-15R1-502B2 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,128.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.8802 €

Carbon slide potentiometer, PTL20-15R1-502B2, Bourns

Carbon slide potentiometer with red LED, 5 kΩ, 0,05 W, Solder pin

Features

  • Carbon element
  • Center detent option
  • Assortment of resistance tapers
  • Various lever sizes
Technical specifications
Filter Property Value
Version carbon slide potentiometer
ohmic resistance 5 kΩ
Power 0.05 W
Assembly straight
Track Taper linear
Connection solder pin
Length 35 mm
Width 9 mm
min. operating temperature -10 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin TW
Original Packaging Tray with 600 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes