PTL20-10O0-103B2 | Bourns Electronics GmbH
Carbon slide potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PTL20-10O0-103B2
Order No.: 07E6115
EAN: 4099879965011
MPN:
PTL20-10O0-103B2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 20 Weeks
Carbon slide potentiometer, PTL20-10O0-103B2, Bourns
Carbon slide potentiometer with orange LED, 10 kΩ, 0,05 W, Solder pin
Features
- Carbon element
- Center detent option
- Assortment of resistance tapers
- Various lever sizes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon slide potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.05 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Connection | solder pin | |
| Length | 35 mm | |
| Width | 9 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Tray with 600 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |