PTJ902-130S-104B1 | Bourns Electronics GmbH

Carbon dual potentiometer with rotary switch, 100 kΩ, 0.05 W, linear, solder pin, PTJ902-130S-104B1

Order No.: 07E6108
EAN: 4099879964946
MPN:
PTJ902-130S-104B1
PTJ902-130S-104B1 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
4,629.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
4.6291 €

Carbon double potentiometer, PTJ902-130S-104B1, Bourns Electronics GmbH

The panel control features a dual concentric shaft design and includes a push-push switch for easy operation.

Features

  • Carbon element
  • Dual gang element
  • Center detent option
Technical specifications
Filter Property Value
Version carbon dual potentiometer with rotary switch
ohmic resistance 100 kΩ
Power 0.05 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.7 mm
Connection solder pin
Contact distance RM 2.5/5
Length 25.8 mm
Width 9.5 mm
min. operating temperature -10 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin TW
Original Packaging Tray with 500 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes