PTD908-2015K-B203 | Bourns Electronics GmbH

Carbon eightfold potentiometer, 20 kΩ, 0.05 W, linear, solder pin, PTD908-2015K-B203

Order No.: 07E5995
EAN: 4099879963819
MPN:
PTD908-2015K-B203
PTD908-2015K-B203 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,560.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
378 pcs.
4.1293 €

Carbon eight-way potentiometer, PTD908-2015K-B203, Bourns

Carbon eight-way potentiometer, 20 kΩ, 0,05 W, Solder pin

Features

  • Carbon element
  • Ganging up to 8 sections available
  • Knurled and flatted shaft styles
  • Audio taper option
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon eightfold potentiometer
ohmic resistance 20 kΩ
Power 0.05 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Length 32.2 mm
Width 9.5 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 63 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes