PTD904-1225F-B203 | Bourns Electronics GmbH

Carbon quad potentiometer, 20 kΩ, 0.05 W, linear, solder pin, PTD904-1225F-B203

Order No.: 07E5971
EAN: 4099879963574
MPN:
PTD904-1225F-B203
PTD904-1225F-B203 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,202.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
486 pcs.
2.4752 €

Carbon quadruple potentiometer, PTD904-1225F-B203, Bourns

Carbon quadruple potentiometer, 20 kΩ, 0,05 W, Solder pin

Features

  • Carbon element
  • Ganging up to 8 sections available
  • Knurled and flatted shaft styles
  • Audio taper option
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon quad potentiometer
ohmic resistance 20 kΩ
Power 0.05 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Length 17.2 mm
Width 9.5 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 81 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes