PTD902-1220F-A204 | Bourns Electronics GmbH

Carbon dual potentiometer, 200 kΩ, 0.025 W, logarithmisch, solder pin, PTD902-1220F-A204

Order No.: 07E5931
EAN: 4099879963178
MPN:
PTD902-1220F-A204
PTD902-1220F-A204 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,412.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
756 pcs.
1.8683 €

Carbon dual potentiometer, PTD902-1220F-A204, Bourns

Carbon dual potentiometer, 200 kΩ, 0,025 W, Solder pin

Features

  • Carbon element
  • Ganging up to 8 sections available
  • Knurled and flatted shaft styles
  • Audio taper option
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon dual potentiometer
ohmic resistance 200 kΩ
Power 0.025 W
Assembly angled
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Length 9.65 mm
Width 9.5 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 126 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes