PTD902-1025K-B503 | Bourns Electronics GmbH

Carbon dual potentiometer, 50 kΩ, 0.05 W, linear, solder pin, PTD902-1025K-B503

Order No.: 07E5927
EAN: 4099879963130
MPN:
PTD902-1025K-B503
PTD902-1025K-B503 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,210.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
648 pcs.
1.8683 €

Carbon dual potentiometer, PTD902-1025K-B503, Bourns

Carbon dual potentiometer, 50 kΩ, 0,05 W, Solder pin

Features

  • Carbon element
  • Ganging up to 8 sections available
  • Knurled and flatted shaft styles
  • Audio taper option
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon dual potentiometer
ohmic resistance 50 kΩ
Power 0.05 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Length 9.65 mm
Width 9.5 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 108 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes