PTD901-2015K-A102 | Bourns Electronics GmbH

Carbon potentiometer, 1 kΩ, 0.025 W, logarithmisch, solder pin, PTD901-2015K-A102

Order No.: 07E5886
EAN: 4099879962720
MPN:
PTD901-2015K-A102
PTD901-2015K-A102 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,411.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
972 pcs.
1.4518 €

Carbon potentiometer, PTD901-2015K-A102, Bourns

Carbon potentiometer, 1 kΩ, 0,025 W, Solder pin

Features

  • Carbon element
  • Ganging up to 8 sections available
  • Knurled and flatted shaft styles
  • Audio taper option
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon potentiometer
ohmic resistance 1 kΩ
Power 0.025 W
Assembly angled
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Length 7.05 mm
Width 9.5 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 162 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes