PTB6053-2010APB103 | Bourns Electronics GmbH

Carbon slide potentiometer, 10 kΩ, 0.25 W, linear, solder pin, PTB6053-2010APB103

Order No.: 07E5863
EAN: 4099879962492
MPN:
PTB6053-2010APB103
PTB6053-2010APB103 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,760.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
3.4510 €

Carbon slide potentiometer, PTB6053-2010APB103, Bourns Electronics GmbH

The slide potentiometer with a metal housing is designed to have a low profile.

Features

  • Carbon element
  • Dust cover option
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon slide potentiometer
ohmic resistance 10 kΩ
Power 0.25 W
Assembly straight
Track Taper linear
Connection solder pin
Length 88 mm
Width 16 mm
min. operating temperature -10 °C
max. operating temperature 60 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85334010
Original Packaging Tray with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes