PTB0143-2010BPA502 | Bourns Electronics GmbH
Carbon slide potentiometer, 5 kΩ, 0.25 W, logarithmisch, solder pin, PTB0143-2010BPA502
Order No.: 07E5852
EAN: 4099879962386
MPN:
PTB0143-2010BPA502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 18 Weeks
Carbon slide potentiometer, PTB0143-2010BPA502, Bourns Electronics GmbH
The slide potentiometer with a metal housing is designed to have a low profile.
Features
- Carbon element
- Dust cover option
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon slide potentiometer | |
| ohmic resistance | 5 kΩ | |
| Power | 0.25 W | |
| Assembly | straight | |
| Track Taper | logarithmic | |
| Connection | solder pin | |
| Length | 128 mm | |
| Width | 16 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85334010 |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |