PTA6043-2015CPA223 | Bourns Electronics GmbH
Carbon slide potentiometer, 22 kΩ, 0.125 W, logarithmisch, solder pin, PTA6043-2015CPA223
Order No.: 07E5833
EAN: 4099879962195
MPN:
PTA6043-2015CPA223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 18 Weeks
Carbon Slide Potentiometer, PTA6043-2015CPA223, Bourns
Carbon Slide Potentiometer, 22 kΩ, 0,125 W, Solder pin
Features
- Carbon element
- Metal housing
- Center detent option
- Dust cover option
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon slide potentiometer | |
| ohmic resistance | 22 kΩ | |
| Power | 0.125 W | |
| Assembly | straight | |
| Track Taper | logarithmic | |
| Connection | solder pin | |
| Length | 75 mm | |
| Width | 9 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |