PTA6043-2010CIA203 | Bourns Electronics GmbH

Carbon slide potentiometer, 20 kΩ, 0.125 W, logarithmisch, solder pin, PTA6043-2010CIA203

Order No.: 07E5826
EAN: 4099879962126
MPN:
PTA6043-2010CIA203
PTA6043-2010CIA203 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,356.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.3566 €

Carbon Slide Potentiometer, PTA6043-2010CIA203, Bourns

Carbon Slide Potentiometer, 20 kΩ, 0,125 W, Solder pin

Features

  • Carbon element
  • Metal housing
  • Center detent option
  • Dust cover option
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon slide potentiometer
ohmic resistance 20 kΩ
Power 0.125 W
Assembly straight
Track Taper logarithmic
Connection solder pin
Length 75 mm
Width 9 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85334010
Original Packaging Tray with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes