PTA4553-2015CPB103 | Bourns Electronics GmbH

Carbon slide potentiometer, 10 kΩ, 0.25 W, linear, solder pin, PTA4553-2015CPB103

Order No.: 07E5812
EAN: 4099879961983
MPN:
PTA4553-2015CPB103
PTA4553-2015CPB103 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,332.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.3328 €

Carbon Slide Potentiometer, PTA4553-2015CPB103, Bourns

Carbon Slide Potentiometer, 10 kΩ, 0,25 W, Solder pin

Features

  • Carbon element
  • Metal housing
  • Center detent option
  • Dust cover option
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon slide potentiometer
ohmic resistance 10 kΩ
Power 0.25 W
Assembly straight
Track Taper linear
Connection solder pin
Length 60 mm
Width 9 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85334010
Original Packaging Tray with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes