PTA4544-2010DPA103 | Bourns Electronics GmbH
Carbon slide potentiometer, 10 kΩ, 0.06 W, logarithmisch, solder pin, PTA4544-2010DPA103
Order No.: 07E5805
EAN: 4099879961914
MPN:
PTA4544-2010DPA103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 18 Weeks
Carbon Slide Potentiometer, PTA4544-2010DPA103, Bourns
Carbon Slide Potentiometer, 10 kΩ, 0,06 W, Solder pin
Features
- Carbon element
- Metal housing
- Center detent option
- Dust cover option
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon slide potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.06 W | |
| Assembly | straight | |
| Track Taper | logarithmic | |
| Connection | solder pin | |
| Length | 60 mm | |
| Width | 9 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |