PTA2043-2015DPB102 | Bourns Electronics GmbH

Carbon slide potentiometer, 1 kΩ, 0.1 W, linear, solder pin, PTA2043-2015DPB102

Order No.: 07E5750
EAN: 4099879961365
MPN:
PTA2043-2015DPB102
PTA2043-2015DPB102 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.0472 €

Carbon Slide Potentiometer, PTA2043-2015DPB102, Bourns

Carbon Slide Potentiometer, 1 kΩ, 0,1 W, Solder pin

Features

  • Carbon element
  • Metal housing
  • Center detent option
  • Dust cover option
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon slide potentiometer
ohmic resistance 1 kΩ
Power 0.1 W
Assembly straight
Track Taper linear
Connection solder pin
Length 35 mm
Width 9 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes