PSM60-082A-103B1 | Bourns Electronics GmbH
Motorized slide potentiometer, 10 kΩ, 0.5 W, linear, solder pin, PSM60-082A-103B1
Order No.: 07E5724
EAN: 4099879961105
MPN:
PSM60-082A-103B1
Unit Price (€ / pc.)
23.3835 € *
Standard delivery time from the manufacturer is: 32 Weeks
Motorised slide potentiometer, PSM60-082A-103B1, Bourns Electronics GmbH
The motorized slide potentiometer features a touch-sensitive lever and a durable carbon element that ensures a long lifespan.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motorized slide potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.5 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Connection | solder pin | |
| Length | 112 mm | |
| Width | 6 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 60 pieces |
| Customs tariff number | 85334010 |
| Country of origin | TW |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |