PSM60-081A-103B1 | Bourns Electronics GmbH

Motorized slide potentiometer, 10 kΩ, 0.5 W, linear, solder pin, PSM60-081A-103B1

Order No.: 07E5722
EAN: 4099879961082
MPN:
PSM60-081A-103B1
PSM60-081A-103B1 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8984 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
17,170.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1080 pcs.
15.8984 €

Motorised slide potentiometer, PSM60-081A-103B1, Bourns Electronics GmbH

The motorized slide potentiometer features a touch-sensitive lever and a durable carbon element that ensures a long lifespan.

Technical specifications
Filter Property Value
Version motorized slide potentiometer
ohmic resistance 10 kΩ
Power 0.5 W
Assembly straight
Track Taper linear
Connection solder pin
Length 112 mm
Width 6 mm
min. operating temperature -10 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin TW
Original Packaging Tray with 60 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes