PSM01-081A-105A4 | Bourns Electronics GmbH

Motorized slide potentiometer, 1 MΩ, 0.25 W, logarithmisch, solder pin, PSM01-081A-105A4

Order No.: 07E5718
EAN: 4099879961044
MPN:
PSM01-081A-105A4
PSM01-081A-105A4 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0289 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
2,384.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
140 pcs.
17.0289 €

Motorised slide potentiometer, PSM01-081A-105A4, Bourns Electronics GmbH

The motorized slide potentiometer features a touch-sensitive lever and a durable carbon element that ensures a long lifespan.

Technical specifications
Filter Property Value
Version motorized slide potentiometer
ohmic resistance 1 MΩ
Power 0.25 W
Assembly straight
Track Taper logarithmic
Connection solder pin
Length 152 mm
Width 35 mm
min. operating temperature -10 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin TW
Original Packaging Tray with 70 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes