PSM01-081A-103A3 | Bourns Electronics GmbH
Motorized slide potentiometer, 10 kΩ, 0.25 W, linear, solder pin, PSM01-081A-103A3
Order No.: 07E5715
EAN: 4099879961013
MPN:
PSM01-081A-103A3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0289 € *
Standard delivery time from the manufacturer is: 32 Weeks
Motorised slide potentiometer, PSM01-081A-103A3, Bourns Electronics GmbH
The motorized slide potentiometer features a touch-sensitive lever and a durable carbon element that ensures a long lifespan.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motorized slide potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.25 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Connection | solder pin | |
| Length | 152 mm | |
| Width | 6 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Tray with 70 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |