PRS14R-20022-103A3 | Bourns Electronics GmbH
Rotary double potentiometer with plastic shaft, 10 kΩ, 0.05 W, logarithmisch, solder pin, PRS14R-20022-103A3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Available: 974 pcs.
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
25 pcs.
2.1539 €
100 pcs.
1.9992 €
200 pcs.
1.9159 €
800 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Potentionmeter, PRS14R-20022-103A3, Bourns
The model PRS14R is designed for use in professional audio and lighting applications, low/medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a small form factor and offers a dual-potentiometric output.
Features
- 15,000 rotational cycle rating
- Optional center tap
- THT mounting type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary double potentiometer with plastic shaft | |
| ohmic resistance | 10 kΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| Connection | solder pin | |
| Length | 14 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |