PRS14R-10025-503B1 | Bourns Electronics GmbH
Rotary double potentiometer with plastic shaft, 50 kΩ, 0.05 W, linear, solder pin, PRS14R-10025-503B1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 20 Weeks
Potentionmeter, PRS14R-10025-503B1, Bourns
The model PRS14R is designed for use in professional audio and lighting applications, low/medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a small form factor and offers a dual-potentiometric output.
Features
- 15,000 rotational cycle rating
- Optional center tap
- THT mounting type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary double potentiometer with plastic shaft | |
| ohmic resistance | 50 kΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| Connection | solder pin | |
| Length | 14 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |