PRS12R-4015S-103B1 | Bourns Electronics GmbH
Rotatable double potentiometer with metal shaft, 10 kΩ, 0.05 W, linear, solder pin, PRS12R-4015S-103B1
Order No.: 07E8806
EAN: 4099879970039
MPN:
PRS12R-4015S-103B1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 20 Weeks
Potentionmeter, PRS12R-4015S-103B1, Bourns
12 mm rotary metal shaft dual-potentionmeter, with horizontal and vertical mount option and with audio and linear tapers.
Features
- Various metal shaft options
- Dual-potentionmeter
- PC pin layout for board mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotatable double potentiometer with metal shaft | |
| ohmic resistance | 10 kΩ | |
| Power | 0.05 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 2 | |
| Length | 12 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |