PRS12R-2015S-103B1 | Bourns Electronics GmbH

Rotatable double potentiometer with metal shaft, 10 kΩ, 0.05 W, linear, solder pin, PRS12R-2015S-103B1

Order No.: 07E8800
EAN: 4099879969972
MPN:
PRS12R-2015S-103B1
Series: PRS12R
PRS12R-2015S-103B1 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,689.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.6898 €

Potentionmeter, PRS12R-2015S-103B1, Bourns

12 mm rotary metal shaft dual-potentionmeter, with horizontal and vertical mount option and with audio and linear tapers.

Features

  • Various metal shaft options
  • Dual-potentionmeter
  • PC pin layout for board mount
Technical specifications
Filter Property Value
Version rotatable double potentiometer with metal shaft
ohmic resistance 10 kΩ
Power 0.05 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Contact distance RM 2
Length 12 mm
min. operating temperature -10 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin TW
Original Packaging Tray with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes