PRS11R-225F-N203A3 | Bourns Electronics GmbH

Rotary potentiometer with metal shaft, 20 kΩ, 0.05 W, logarithmisch, solder pin, PRS11R-225F-N203A3

Order No.: 07E8822
EAN: 4099879970190
MPN:
PRS11R-225F-N203A3
PRS11R-225F-N203A3 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2,320.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.3205 €

Potentionmeter, PRS11R-225F-N203A3, Bourns

11 mm rotary metal shaft potentionmeter, with audio and linear tapers, flatted metal shaft option, available for vertical and horizontal mount option.

Features

  • PC pin layout for board mount
  • Flatted metal shaft option
  • Horizontal and vertical mount option
Technical specifications
Filter Property Value
Version rotary potentiometer with metal shaft
ohmic resistance 20 kΩ
Power 0.05 W
Assembly angled
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Contact distance RM 2.5
Length 11.7 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Original Packaging Tray with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes