PRS11R-215F-S103B1 | Bourns Electronics GmbH
Rotary potentiometer with metal shaft, 10 kΩ, 0.05 W, linear, solder pin, PRS11R-215F-S103B1
Order No.: 07E8827
EAN: 4099879970244
MPN:
PRS11R-215F-S103B1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 20 Weeks
Potentionmeter, PRS11R-215F-S103B1, Bourns
11 mm rotary metal shaft potentionmeter, with audio and linear tapers, flatted metal shaft option, available for vertical and horizontal mount option.
Features
- PC pin layout for board mount
- Flatted metal shaft option
- Horizontal and vertical mount option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer with metal shaft | |
| ohmic resistance | 10 kΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 2.5 | |
| Length | 11.7 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |