PRM162-K425K-104A2 | Bourns Electronics GmbH

Motorized potentiometer, 100 kΩ, 0.05 W, logarithmisch, solder pin, PRM162-K425K-104A2

Order No.: 07E5706
EAN: 4099879960986
MPN:
PRM162-K425K-104A2
PRM162-K425K-104A2 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.163 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
9,163.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
9.163 €

Motorised potentiometer, PRM162-K425K-104A2, Bourns Electronics GmbH

This potentiometer is suitable for both motorized and manual operation, it is remote controllable.

Features

  • Dual section
  • Smooth manual operating feel
  • RoHS compliant
Technical specifications
Filter Property Value
Version motorized potentiometer
ohmic resistance 100 kΩ
Power 0.05 W
Assembly angled
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Contact distance RM 5
Length 16 mm
min. operating temperature -10 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin TW
Original Packaging Tray with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes