PRM162-K415K-103A2 | Bourns Electronics GmbH
Motorized potentiometer, 10 kΩ, 0.05 W, logarithmisch, solder pin, PRM162-K415K-103A2
Order No.: 07E5683
EAN: 4099879960757
MPN:
PRM162-K415K-103A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.163 € *
Standard delivery time from the manufacturer is: 20 Weeks
Motorised potentiometer, PRM162-K415K-103A2, Bourns Electronics GmbH
This potentiometer is suitable for both motorized and manual operation, it is remote controllable.
Features
- Dual section
- Smooth manual operating feel
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motorized potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 5 | |
| Length | 16 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | TW |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |