PDB241-E420P-103B0 | Bourns Electronics GmbH

Carbon potentiometer, 10 kΩ, 0.5 W, linear, solder lug, PDB241-E420P-103B0

Order No.: 07E5587
EAN: 4099879959805
MPN:
PDB241-E420P-103B0
PDB241-E420P-103B0 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,808.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.8088 €

Carbon potentiometer, PDB241-E420P-103B0, Bourns

Carbon potentiometer, 10 kΩ, 0,5 W, Solder lug

Features

  • High rotational life
  • Metal shaft styles
  • Carbon element
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon potentiometer
ohmic resistance 10 kΩ
Power 0.5 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder lug
Contact distance RM 6.7
Length 24 mm
min. operating temperature -10 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes