PDB241-E420K-103B0 | Bourns Electronics GmbH
Carbon potentiometer, 10 kΩ, 0.5 W, linear, solder lug, PDB241-E420K-103B0
Order No.: 07E5580
EAN: 4099879959737
MPN:
PDB241-E420K-103B0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 18 Weeks
Carbon potentiometer, PDB241-E420K-103B0, Bourns
Carbon potentiometer, 10 kΩ, 0,5 W, Solder lug
Features
- High rotational life
- Metal shaft styles
- Carbon element
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.5 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder lug | |
| Contact distance | RM 6.7 | |
| Length | 24 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |