PDB185-GTR11-504C2 | Bourns Electronics GmbH

Carbon potentiometer with switch, 500 kΩ, 0.05 W, logarithmisch, solder lug, PDB185-GTR11-504C2

Order No.: 07E5570
EAN: 4099879959638
MPN:
PDB185-GTR11-504C2
PDB185-GTR11-504C2 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.424 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
11,424.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
11.424 €

Carbon potentiometer, PDB185-GTR11-504C2, Bourns Electronics GmbH

The guitar potentiometer features a latching-push switch for added functionality.

Features

  • Metal bushing and shaft
  • Carbon element
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon potentiometer with switch
ohmic resistance 500 kΩ
Power 0.05 W
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder lug
min. operating temperature -10 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes