PDB185-GTR02-254C2 | Bourns Electronics GmbH
Carbon potentiometer with switch, 250 kΩ, 0.05 W, logarithmisch, solder lug, PDB185-GTR02-254C2
Order No.: 07E5564
EAN: 4099879959584
MPN:
PDB185-GTR02-254C2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3181 € *
Standard delivery time from the manufacturer is: 20 Weeks
Carbon potentiometer, PDB185-GTR02-254C2, Bourns Electronics GmbH
The guitar potentiometer features a latching-push switch for added functionality.
Features
- Metal bushing and shaft
- Carbon element
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon potentiometer with switch | |
| ohmic resistance | 250 kΩ | |
| Power | 0.05 W | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| Contact distance | RM 4 | |
| Length | 27.3 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |