PDB183-GTR11-253A2 | Bourns Electronics GmbH

Carbon potentiometer with switch, 25 kΩ, 0.1 W, logarithmisch, solder lug, PDB183-GTR11-253A2

Order No.: 07E5525
EAN: 4099879959287
MPN:
PDB183-GTR11-253A2
PDB183-GTR11-253A2 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3316 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
4,331.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
4.3316 €

Carbon potentiometer with push-pull switch, PDB183-GTR11-253A2, Bourns

Carbon potentiometer with push-pull switch, 25 kΩ, 0,1 W, Solder lug

Features

  • DPDT push-pull switch
  • Metal bushing and shaft
  • Carbon element
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon potentiometer with switch
ohmic resistance 25 kΩ
Power 0.1 W
Assembly angled
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder lug
Contact distance RM 4
Length 26.2 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 100 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes