PDB183-GTR01-105B0 | Bourns Electronics GmbH

Carbon potentiometer with switch, 1 MΩ, 0.2 W, linear, solder lug, PDB183-GTR01-105B0

Order No.: 07E5507
EAN: 4099879959102
MPN:
PDB183-GTR01-105B0
PDB183-GTR01-105B0 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
3,641.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
3.6414 €

Carbon potentiometer with push-pull switch, PDB183-GTR01-105B0, Bourns

Carbon potentiometer with push-pull switch, 1 MΩ, 0,2 W, Solder lug

Features

  • DPDT push-pull switch
  • Metal bushing and shaft
  • Carbon element
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon potentiometer with switch
ohmic resistance 1 MΩ
Power 0.2 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder lug
Contact distance RM 4
Length 26.2 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 100 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes