PDB183-GTR01-104A2 | Bourns Electronics GmbH
Carbon potentiometer with switch, 100 kΩ, 0.1 W, logarithmisch, solder lug, PDB183-GTR01-104A2
Order No.: 07E5504
EAN: 4099879959072
MPN:
PDB183-GTR01-104A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 18 Weeks
Carbon potentiometer with push-pull switch, PDB183-GTR01-104A2, Bourns
Carbon potentiometer with push-pull switch, 500 kΩ, 0,1 W, Solder lug
Features
- DPDT push-pull switch
- Metal bushing and shaft
- Carbon element
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon potentiometer with switch | |
| ohmic resistance | 100 kΩ | |
| Power | 0.1 W | |
| Assembly | angled | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder lug | |
| Contact distance | RM 4 | |
| Length | 26.2 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |