PDB182-K430K-104A | Bourns Electronics GmbH
Carbon dual potentiometer, 100 kΩ, 0.06 W, logarithmisch, solder pin, PDB182-K430K-104A
Order No.: 07E5501
EAN: 4099879959041
MPN:
PDB182-K430K-104A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 18 Weeks
Carbon dual potentiometer, PDB182-K430K-104A, Bourns
Carbon dual potentiometer, 100 kΩ, 0,06 W, Solder pin
Features
- Metal shaft styles
- Carbon element
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon dual potentiometer | |
| ohmic resistance | 100 kΩ | |
| Power | 0.06 W | |
| Assembly | angled | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 5 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |