PDB182-K220K-104B | Bourns Electronics GmbH
Carbon dual potentiometer, 100 kΩ, 0.125 W, linear, solder pin, PDB182-K220K-104B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Available: 723 pcs.
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
50 pcs.
2.6656 €
100 pcs.
2.5585 €
200 pcs.
2.4633 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
Carbon dual potentiometer, PDB182-K220K-104B, Bourns
Carbon dual potentiometer, 100 kΩ, 0,125 W, Solder pin
Features
- Metal shaft styles
- Carbon element
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon dual potentiometer | |
| ohmic resistance | 100 kΩ | |
| Power | 0.125 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 5 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |