PDB182-GTRB1-254MN | Bourns Electronics GmbH

Carbon dual potentiometer, 250 kΩ, 0.06 W, linear, solder lug, PDB182-GTRB1-254MN

Order No.: 07E5468
EAN: 4099879958716
MPN:
PDB182-GTRB1-254MN
PDB182-GTRB1-254MN Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,844.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.8445 €

Carbon dual potentiometer, PDB182-GTRB1-254MN, Bourns

Carbon dual potentiometer, 250 kΩ, 0,06 W, Solder lug

Features

  • Metal shaft styles
  • Carbon element
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon dual potentiometer
ohmic resistance 250 kΩ
Power 0.06 W
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder lug
Contact distance RM 5
Length 11.3 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes