PDB182-B230K-104A | Bourns Electronics GmbH

Carbon dual potentiometer, 100 kΩ, 0.6 W, logarithmisch, solder pin, PDB182-B230K-104A

Order No.: 07E5449
EAN: 4099879958525
MPN:
PDB182-B230K-104A
PDB182-B230K-104A Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,582.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.5827 €

Carbon dual potentiometer, PDB182-B230K-104A, Bourns

Carbon dual potentiometer, 100 kΩ, 0,6 W, Solder pin

Features

  • Metal shaft styles
  • Carbon element
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon dual potentiometer
ohmic resistance 100 kΩ
Power 0.6 W
Assembly angled
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes