PDB181-GTR03-253A2 | Bourns Electronics GmbH

Carbon potentiometer, 25 kΩ, 0.1 W, logarithmisch, solder lug, PDB181-GTR03-253A2

Order No.: 07E5392
EAN: 4099879957955
MPN:
PDB181-GTR03-253A2
PDB181-GTR03-253A2 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,225.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.2253 €

Carbon potentiometer, PDB181-GTR03-253A2, Bourns

Carbon potentiometer, 25 kΩ, 0,1 W, Solder lug

Features

  • Metal shaft styles
  • Carbon element
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon potentiometer
ohmic resistance 25 kΩ
Power 0.1 W
Assembly angled
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder lug
Contact distance RM 5
Length 17 mm
Width 16.5 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes