PDB12-M4151-103AF | Bourns Electronics GmbH
Rotary potentiometer, 10 kΩ, 0.04 W, logarithmisch, solder pin, PDB12-M4151-103AF
Order No.: 07E5304
EAN: 4099879957078
MPN:
PDB12-M4151-103AF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 18 Weeks
Rotary Potentiometer, PDB12-M4151-103AF, Bourns
Rotary Potentiometer, 10 kΩ, 0,04 W, Solder pin
Features
- Single gang panel control
- Carbon element
- RoHS compliant
- Insulated shaft styles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.04 W | |
| Assembly | straight | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Length | 15 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |