PDB12-H4301-502BF | Bourns Electronics GmbH

Rotary potentiometer, 5 kΩ, 0.08 W, linear, solder pin, PDB12-H4301-502BF

Order No.: 07E5300
EAN: 4099879957030
MPN:
PDB12-H4301-502BF
PDB12-H4301-502BF Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
809.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.8092 €

Rotary Potentiometer, PDB12-H4301-502BF, Bourns

Rotary Potentiometer, 5 kΩ, 0,08 W, Solder pin

Features

  • Single gang panel control
  • Carbon element
  • RoHS compliant
  • Insulated shaft styles
Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 5 kΩ
Power 0.08 W
Assembly straight
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Length 30 mm
min. operating temperature -10 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes