PDB12-F4201-503BF | Bourns Electronics GmbH
Rotary potentiometer, 50 kΩ, 0.08 W, linear, solder pin, PDB12-F4201-503BF
Order No.: 07E5255
EAN: 4099879956583
MPN:
PDB12-F4201-503BF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 18 Weeks
Rotary Potentiometer, PDB12-F4201-503BF, Bourns
Rotary Potentiometer, 50 kΩ, 0,08 W, Solder pin
Features
- Single gang panel control
- Carbon element
- RoHS compliant
- Insulated shaft styles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 50 kΩ | |
| Power | 0.08 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Length | 20 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |