PCW1J-B24-CCB103L | Bourns Electronics GmbH
Conductive plastic potentiometer, 10 kΩ, 0.75 W, linear, solder lug, PCW1J-B24-CCB103L
Conductive plastic potentiometers, type Bourns PCW 1 J-B 24-CCB.
With center detent; Design: vertical, with solder lug terminals and 19-mm shaft of 6.35 mm diameter. Linear. Linearity: ±5.0 %. Load rating: 0.75 W at +70 °C. Operating voltage: max. 350 V. Operating temperatures: –40 to +125 °C. Resistance tolerance: ±20 %. Test voltage: 1000 VAC. Adjustment range: electrical 270°, mechanical 300° (±5.0° each). Bushing mount: M 9 x 0.75 mm.
Type: 10K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.75 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 270 ° | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| Length | 22 mm | |
| Width | 22.2 mm | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |