PCW1J-B24-BCB103L | Bourns Electronics GmbH

Conductive plastic potentiometer, 10 kΩ, 0.75 W, linear, solder pin, PCW1J-B24-BCB103L

Order No.: 07E5144
EAN: 4099879955470
MPN:
PCW1J-B24-BCB103L
PCW1J-B24-BCB103L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,291.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
4.7838 €

Conductive plastic potentiometer, PCW1J-B24-BCB103L, Bourns

Conductive plastic potentiometer, 10 kΩ, 0,75 W, Solder pin

Features

  • RoHS compliant
  • Space saving design
  • Wide range of resistance values
  • Metric shaft and bushing option
Technical specifications
Filter Property Value
Version conductive plastic potentiometer
ohmic resistance 10 kΩ
Power 0.75 W
Assembly straight
Track Taper linear
Rotary range, electrical 270 °
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder pin
Length 22 mm
min. operating temperature 1 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 45 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes