PCW1D-B24-BAB103L | Bourns Electronics GmbH
Conductive plastic potentiometer, 10 kΩ, 0.75 W, linear, solder pin, PCW1D-B24-BAB103L
Order No.: 07E5125
EAN: 4099879955289
MPN:
PCW1D-B24-BAB103L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: 12 Weeks
Conductive plastic potentiometer, PCW1D-B24-BAB103L, Bourns
Conductive plastic potentiometer, 10 kΩ, 0,75 W, Solder pin
Features
- RoHS compliant
- Space saving design
- Wide range of resistance values
- Metric shaft and bushing option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | conductive plastic potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.75 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Rotary range, electrical | 270 ° | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder pin | |
| Length | 22 mm | |
| min. operating temperature | 1 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 45 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |