99A2A-A24-A15/R51L | Bourns Electronics GmbH
Cermet potentiometer with rotary switch, 10 kΩ, 2 W, linear, solder lug, 99A2A-A24-A15/R51L
Order No.: 06E7248
EAN: 4099879955234
MPN:
99A2A-A24-A15/R51L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6774 € *
Standard delivery time from the manufacturer is: 11 Weeks
Potentiometer, 99A2A-A24-A15/R51L, Bourns Electronics GmbH
The control panel features a rotary switch for single-turn square panel control.
Features
- Virtually infinite electrical circuit isolation
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet potentiometer with rotary switch | |
| ohmic resistance | 10 kΩ | |
| Power | 2 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6.35 mm | |
| Connection | solder lug | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Tray with 18 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |