97A2A-B28-A20/R51L | Bourns Electronics GmbH

Cermet potentiometer with rotary switch, 100 kΩ, 2 W, linear, solder pin, 97A2A-B28-A20/R51L

Order No.: 06E7247
EAN: 4099879955227
MPN:
97A2A-B28-A20/R51L
97A2A-B28-A20/R51L Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9662 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,348.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
54 pcs.
24.9662 €

Potentiometer, 97A2A-B28-A20/R51L, Bourns Electronics GmbH

The control panel features a rotary switch for single-turn square panel control.

Features

  • Virtually infinite electrical circuit isolation
  • RoHS compliant
Technical specifications
Filter Property Value
Version cermet potentiometer with rotary switch
ohmic resistance 100 kΩ
Power 2 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder pin
Length 31.96 mm
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin MX
Original Packaging Tray with 18 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes